Sensata EL240A20R-05

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A4-8VDCRN
$ 41.92

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata EL240A20R-05.

IHS

Datasheet7 pages8 years ago

Newark

Sager Electronics

Electro Sonic

Sensata /Crydom

Inventory History

3 month trend:
+12.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

Related Parts

Sensata /CrydomEL240A20-05
Relay SSR 8.5mA 8V DC-IN 20A 280V AC-OUT 4-Pin
Sensata /CrydomEL240A20-24
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 20A
Sensata /CrydomEL240A20-12
Relay SSR 9.2mA 14V DC-IN 20A 280V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata EL240A20R-05 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A4-8VDCRN
Relay SSR 21mA 8V DC-IN 20A 280V AC-OUT 4-Pin
CRYDOM EL240A20R05 Solid State Relay, 21 to 27VDC, 10A. More details: Solid State Relay, Max. Output w/Heat Sink 10A, Input Voltage 21 to 27VDC, Voltage Output 24 to 280VAC, Turns On At Zero Cross, 1 Phase, Switch Type SCR, Mounting Flange, Finger Safe No, Case Color Black, Standards UL, CE
Frequency Min. Hz = 47 / Termination Type = Faston Terminal / Mounting Type = Panel Mount / Width mm = 21 / Series = EL / Length mm = 36.6 / Control Voltage Min. V = 4 / Control Voltage Max. V = 8 / Switching Function = Instantaneous Switching / Height mm = 18.8 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 250 / Load Current Max. A = 20 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL240A20R-05.
  • EL240A20R05