Sensata DRTU06D06

Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
$ 93.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTU06D06.

IHS

Datasheet7 pages13 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-35.88%

Descriptions

Descriptions of Sensata DRTU06D06 provided by its distributors.

Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
Time Delay & Timing Relays 180-240VAC/DC 1-60VD C 6A
CRYDOM DRTU06D06 Time Delay Solid State Relay, DIN Rail, 6 A, 1 VDC, 48 VDC, Zero Crossing, Multifunction
RELAY TIME DELAY 6A 48V DIN RAIL
TIMER, SSR, M/FUNCTION, 12-24V,60VDC; Operating Voltage Min:1VDC; Operating Voltage Max:48VDC; Control Voltage AC Min:12VAC; Control Voltage AC Max:24VAC; Control Voltage DC Min:12VDC; Control Voltage DC Max:24VDC; Timer Functions:Multifunction; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:12V AC to 24V AC, 12V DC to 24V DC; Operating Voltage Range:1V DC to 48V DC; Relay Terminals:Screw
Switching Current - AC A = 6 / Mode of Operation = Multifunction / Number of Functions = 8 / Number of Time Ranges = 7 / Time Setting Min. s = 1 / Time Setting Max. h = 100 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Operating Voltage Max. VDC = 60 / Termination Type = Screw Terminal / Series = SeriesOne DR

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND