Sensata DRTL24D06

Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
$ 83.863

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTL24D06.

IHS

Datasheet7 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-15.40%

Descriptions

Descriptions of Sensata DRTL24D06 provided by its distributors.

Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
Time Delay & Timing Relays 12-24VAC/DC 24-280VA C 6A
CRYDOM DRTL24D06 Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Repeat Cycle
Switching Current - AC A = 6 / Mode of Operation = Repeat Cycle / Number of Functions = 8 / Number of Time Ranges = 7 / Time Setting Min. s = 1 / Time Setting Max. h = 100 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Operating Voltage Max. V = 280 / Termination Type = Screw Terminal / Series = SeriesOne DR
TIMER, SSR, RECYCLING, 12-24V,280VAC; Operating Voltage Min:24VAC; Operating Voltage Max:280VAC; Control Voltage AC Min:12VAC; Control Voltage AC Max:24VAC; Control Voltage DC Min:12VDC; Control Voltage DC Max:24VDC; Timer Functions:Repeat Cycle; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:12V AC to 24V AC, 12V DC to 24V DC; Operating Voltage Range:24V AC to 280V AC; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND