Sensata DRTL06D06

Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
$ 83.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTL06D06.

IHS

Datasheet7 pages13 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-28.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata DRTL06D06 provided by its distributors.

Time Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 48V DC-OUT 4-Pin
Time Delay & Timing Relays 80-240VAC/DC 1-60VDC 6A
CRYDOM DRTL06D06 Time Delay Solid State Relay, DIN Rail, 6 A, 1 VDC, 48 VDC, Zero Crossing, Repeat Cycle
RELAY TIME DELAY 6A 48V DIN RAIL
TIMER, SSR, RECYCLING, 12-24V, 60VDC; Operating Voltage Min:1VDC; Operating Voltage Max:48VDC; Control Voltage AC Min:12VAC; Control Voltage AC Max:24VAC; Control Voltage DC Min:12VDC; Control Voltage DC Max:24VDC; Timer Functions:Repeat Cycle; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:12V AC to 24V AC, 12V DC to 24V DC; Operating Voltage Range:1V DC to 48V DC; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND