Sensata DRTC06D06

Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
$ 76.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTC06D06.

IHS

Datasheet7 pages13 years ago

Master Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+432%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata DRTC06D06 provided by its distributors.

Time Delay Relay 12 to 24VDC 12 to 24VAC 6A SPST-NO(83x11x87.7)mm DIN Rail
Time Delay & Timing Relays 6A, 12-24VAC/DC SSR 1-60VDC Delay on Brk
RELAY TIME DELAY 6A 48V DIN RAIL
Crydom DRTC06D06 Solid State Relay 6A 48V DC Zero Crossing
S1DR TIME SERIES DC OUTPU SOLID STATE RELAY
SOLID STATE RELAY TIMER 60 VDC
TIMER, SSR, DELAY OFF, 12-24V, 60VDC; Operating Voltage Min:1VDC; Operating Voltage Max:48VDC; Control Voltage AC Min:12VAC; Control Voltage AC Max:24VAC; Control Voltage DC Min:12VDC; Control Voltage DC Max:24VDC; Timer Functions:Delay on Break; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:12V AC to 24V AC, 12V DC to 24V DC; Operating Voltage Range:1V DC to 48V DC; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND