Sensata DRTA24D06

Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
$ 79.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTA24D06.

IHS

Datasheet7 pages13 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata DRTA24D06 provided by its distributors.

Time Relay SSR 24V AC-IN 6A 280V AC/DC-OUT 7-Pin
SSR TIMER ON DELAY DIN RAIL MOUNT 280VAC/6A 12-24VAC/DC
CRYDOM DRTA24D06 Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Delay-On-Make
Sensata / Crydom , SeriesOneDR , 12 ¡ú 24V /, 2, 0.1 s ¡ú 100h
RELAY TIME DELAY 6A 280V DIN RL
TIMER, SSR, DELAY ON, 12-24V, 280VAC; Control Voltage Range:12V AC to 24V AC, 12V DC to 24V DC; Operating Voltage Min:24V AC; Operating Voltage Max:280V AC; Timer Functions:Delay on Make; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (18-Jun-2012); Operating Voltage Range:24V AC to 280V AC; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND