Sensata DRTA24A06

Relay; SSR; ON Delay; 180-240VAC/DC; 24-280VAC ; 6A
$ 78.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRTA24A06.

IHS

Datasheet7 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+446%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-10-03

Descriptions

Descriptions of Sensata DRTA24A06 provided by its distributors.

Relay; SSR; ON Delay;180-240VAC/DC; 24-280VAC ; 6A
CRYDOM DRTA24A06 Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Delay-On-Make
RELAY TIME DELAY 6A 280V DIN RL
On Delay,90-140VAC/DC, 24-280VAC 6A
Sensata /Crydom
TIMER, SSR, DELAY ON, 240V, 280VAC; Control Voltage Range:180V AC to 240V AC, 180V DC to 240V DC; Operating Voltage Min:24V AC; Operating Voltage Max:280V AC; Timer Functions:Delay on Make; Load Current:6A; Switching Mode:Zero Crossing; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2012); Operating Voltage Range:24V AC to 280V AC; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND