Sensata DRMS48D93

Hybrid Motor Starter With Ss/St Din Rail Mount 2 |Sensata/crydom DRMS48D93
$ 302.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRMS48D93.

TME

Datasheet11 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+4.05%

CAD Models

Download Sensata DRMS48D93 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sensata DRMS48D93 provided by its distributors.

Hybrid Motor Starter With Ss/St Din Rail Mount 2 |Sensata/crydom DRMS48D93
HYBRID MOTOR STARTER WITH SS/ST, DIN 22.5MM, 480VAC/9A, 24VDC, ISOLATING RELAY
1 DRMS Module DIN Rail AC Motor Module 9A 4000W 10V~30VDC 0C~60C
HYBRID MTR STRTRSS-STISO DIN MT480VAC/9A24VDC
Hybrid Motor Starter with Soft Start
Rated Power kW = 4 / Rated Voltage AC V = 400 / Overload Release Min. A = 7.6 / Overload Release Max. A = 9 / Control Voltage Min. - DC V = 10 / Control Voltage Max. - DC V = 30 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 480 / Rated Current A = 9 / Breaking Capacity A = 3 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 5 / Tripping Class = Class 10 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Protection Rating = IP40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DRMS / Width mm = 22.5 / Height mm = 109 / Depth mm = 120.3

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND