Sensata DRD48D06R

Relay Ssr 11MA 32V Dc-in 6A 600V Ac-out
$ 113.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRD48D06R.

Sager Electronics

Datasheet6 pages8 years ago

Electro Sonic

Sensata /Crydom

Newark

Future Electronics

Related Parts

Sensata /CrydomDRD48D06
SOLID STATE RELAY SCREW DIN RAIL, PANEL MOUNT, ZERO CROSSING, 6 A RMS, 32 V DC
Sensata /CrydomDR48D06
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 6 A RMS, 32 V DC
SensataDR48D06R
Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 87.6mm

Descriptions

Descriptions of Sensata DRD48D06R provided by its distributors.

Relay SSR 11mA 32V DC-IN 6A 600V AC-OUT
Solid State Relays - Industrial Mount 6A 600VAC Out, 4 to 32DC In 18mm Dual UL
DRD Series 48 to 600 VAC Output 6 A DIN Rail Mount Solid State Relay
SSR, DUAL, 600VAC/6A, 4-32VDCIN, 18MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 600V AC; Load Current:6A; Switching Mode:Random Turn-On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND