Sensata DRA4D250D6

Relay Ssr 24.5MA 15V Dc-in 6A 250V Dc-out
$ 281.423
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA4D250D6.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Related Parts

Motor / Motion / Ignition Controllers & Drivers 3PHASE INVERTER HIC
NXP SemiconductorsMC33931VW
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, HSOP 44, Rail

Descriptions

Descriptions of Sensata DRA4D250D6 provided by its distributors.

Relay SSR 24.5mA 15V DC-IN 6A 250V DC-OUT
Contactors - Solid State DIN MNT H-BRG 250VDC 6A 5VDC CONT
Solid State Contactor, 3Ph, 250Vdc, 6A, Din Rail
SSR REVERSING CONTACTOR DIN R AIL MOUNT 250VDC/6A 5VDC IN
CRYDOM DRA4D250D6 CONTACTORS, SS H-BRG 250VDC 6A
SSR REVERSG CONTACTOR D RAIL M
CONTACTORS, SS H-BRG 250VDC 6A; Supply Current:24.5mA; Supply Voltage:15V DC; Operating Voltage:250V; Switching Power AC3:1kW; Switching Current AC3:6A; Load Current Inductive:6A; Contactor Direction:Reversing; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:15V; External Depth:73.9mm; External Length / Height:89.6mm; External Width:54.1mm; Operating Temperature Max:60°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND