Sensata DRA1-CX380D5

SPST-NO Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V
$ 59.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CX380D5.

IHS

Datasheet5 pages14 years ago

Burklin Elektronik

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-08-10

Related Parts

Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 32 V
Sensata /CrydomDRA1-CXE380D5
Relay SSR 15mA 32V DC-IN 5A 380V AC-OUT
Relay SSR 15mA 15V DC-IN 5A 380V AC-OUT
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata DRA1-CX380D5 provided by its distributors.

SPST-NO Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V
Relay Solid State; 15V DC Control; 380V AC 5A Load
Solid State Relays - Industrial Mount DIN Mt 380 VAC/5A out 4-15 VDC input
Manufacturer Crydom Part No: DRA1-CX380D5 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: DRA1 CX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 15 V Maximum Output Current: 5(RMS) A Circuit Arrangement
SSR, DIN MODULE, 380VAC, 5A; Control Voltage Type:DC; Control Voltage Range:4V DC to 15V DC; Operating Voltage Range:48V AC to 530V AC; Peak Surge Current:250A; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:15V; Control Voltage DC Min:4V; Isolation Voltage:4kV; Load Current RMS Max:5A; Mounting Type:DIN Rail; RMS Load Current Min:0.06A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Series:DRA; Surge Current:239A; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CX380D5