Sensata DRA1-CMX100D10

Sensata Crydom DRA1-CMX100D10 SSR Relay Din Rail 100VDC 8A 3-10VD
$ 84.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CMX100D10.

IHS

Datasheet5 pages16 years ago

JRH Electronics

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-19.61%

Related Parts

CRYDOM DRA1-CMXE100D10Solid State Relay, SPST-NO, 10 A, DIN Rail, Cage Clamp, 1 VDC, 100 VDC
Sensata /CrydomEL100D10-05
SPST SOLID STATE RELAY TAB PANEL MOUNT, DC MOSFET, 10 A, 8 V DC
SensataCMX100D10
SPST-NO Solid State Relay Through Hole PCB Mount MOSFET, 10 A rms, 10 V dc
LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™

Descriptions

Descriptions of Sensata DRA1-CMX100D10 provided by its distributors.

Sensata Crydom DRA1-CMX100D10 SSR Relay Din Rail 100VDC 8A 3-10VD
Relay SSR 15mA 10V DC-IN 10A 100V DC-OUT
Relay Solid State; 10V DC Control; SPST-NO; 100V DC 10A Load
Solid State Relays - Industrial Mount DIN Mt 100 VDC/8A ou t 3-10 VDC input
SSR, DIN MODULE, 100VDC, 8A; Series:DRA; Control Voltage Type:DC; Max Load Current RMS:8A; Min RMS Load Current:0A; Max RMS Load Voltage:100V; Min RMS Load Voltage:1V; Terminal Type:Screw; Control Current @ 5VDC:15mA; Isolation ;RoHS Compliant: Yes
Manufacturer Crydom Part No: DRA1-CMX100D10 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 10 V Maximum Output Current: 10 A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMX100D10