Sensata DR6760D75RP

Solid State Relay, 75A, 48Vac-600Vac Rohs Compliant: Yes |Sensata/crydom DR6760D75RP
$ 379.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR6760D75RP.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Descriptions

Descriptions of Sensata DR6760D75RP provided by its distributors.

Solid State Relay, 75A, 48Vac-600Vac Rohs Compliant: Yes |Sensata/crydom DR6760D75RP
Solid State Relays - Industrial Mount SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/75A, 4-32VDC In, Instantaneous
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 67.5 / Series = DR67 / Length mm = 147.8 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 127 / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Max. A = 75 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND