Sensata DR6760A30RP

Relay Solid State 3-Phase; DIN Rail Mount; 600VAC; 90-280VAC/DC In; Instantaneous; 30A
$ 219.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR6760A30RP.

Sager Electronics

Datasheet10 pages6 years ago
Datasheet10 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Sensata DR6760A30RP provided by its distributors.

Relay Solid State 3-Phase; DIN Rail Mount; 600VAC; 90-280VAC/DC In; Instantaneous; 30A
Sensata / Crydom , DR67, DIN , 30 A, 600 V
Sensata / Crydom DR6760A30RP ソリッドステートリレー
Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 67.5 / Series = DR67 / Length mm = 147.8 / Load Voltage Max. V = 600 / Load Current Max. A = 30 / Load Voltage Min. V = 48 / Switching Function = Instantaneous Switching / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Height mm = 111.5

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND