Sensata DR4560D60

Ssr Relay Din Rail Mount 45Mm 600Vac/60A 4-32V |Sensata/crydom DR4560D60
$ 122.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR4560D60.

Sager Electronics

Datasheet6 pages7 years ago
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata DR4560D60 provided by its distributors.

Ssr Relay Din Rail Mount 45Mm 600Vac/60A 4-32V |Sensata/crydom DR4560D60
Solid State Relays - Industrial Mount SOLID STATE RELAY
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Width mm = 45 / Series = DR45 / Length mm = 136 / Load Voltage Max. V = 600 / Frequency Max. Hz = 65 / Load Current Max. A = 60 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 92 / Frequency Min. Hz = 45

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND