Sensata DR4560D45

Ssr Relay Din Rail Mount 45Mm 600Vac/45A 4-32V |Sensata/crydom DR4560D45
$ 108.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR4560D45.

JRH Electronics

Datasheet6 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata DR4560D45 provided by its distributors.

Ssr Relay Din Rail Mount 45Mm 600Vac/45A 4-32V |Sensata/crydom DR4560D45
Solid State Relays - Industrial Mount SOLID STATE RELAY
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Width mm = 45 / Series = DR45 / Length mm = 136 / Load Voltage Max. V = 600 / Frequency Max. Hz = 65 / Load Current Max. A = 45 / Load Voltage Min. V = 48 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 92 / Frequency Min. Hz = 45

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND