Sensata DR4560A45

Ssr Relay Din Rail Mount 45Mm 600Vac/45A 90-28 |Sensata/crydom DR4560A45
$ 107.817
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR4560A45.

Sager Electronics

Datasheet6 pages7 years ago
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Sensata DR4560A45 provided by its distributors.

Ssr Relay Din Rail Mount 45Mm 600Vac/45A 90-28 |Sensata/crydom DR4560A45
Solid State Relays - Industrial Mount SOLID STATE RELAY
Relay SSR 4mA 280V AC/DC-IN 600V AC-OUT Automotive
Frequency Min. Hz = 45 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Width mm = 45 / Series = DR45 / Length mm = 136 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 92 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 45 / Frequency Max. Hz = 65 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND