Sensata DR06D12X

Ssr Relay, Din Rail Mount 18Mm, 60Vdc/12A, 4-32Vdc In, Fet Output, Atex
$ 94.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR06D12X.

JRH Electronics

Datasheet7 pages9 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-81.09%

Descriptions

Descriptions of Sensata DR06D12X provided by its distributors.

Ssr Relay, Din Rail Mount 18Mm, 60Vdc/12A,4-32Vdc In, Fet Output, Atex
Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 87.6 / Series = SeriesOne DR / Length mm = 83.7 / Load Voltage Max. V = 60 / Load Current Max. A = 6 / Load Voltage Min. V = 1 / Load Current Min. mA = 250 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 11

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND