Sensata DR-ODC5

I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC DIN Rail
$ 71.12

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR-ODC5.

IHS

Datasheet4 pages14 years ago

JRH Electronics

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+3.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-02

Descriptions

Descriptions of Sensata DR-ODC5 provided by its distributors.

I/O Module Relays Output Module 5VDC-IN 18mA 4000VAC DIN Rail
AC outputs rating 5 Amp @ 12 to 280 VAC, and DC output rating 3 Amp @ 3 to 60 VDC - 4kV optical isolation - Configured for Panel or Din-Rail Mounting
I/O MODULE; Voltage Rating:5VDC; Current; I/O MODULE; Voltage Rating:5VDC; Current Rating:18A; Length:59mm; External Width:70mm; External Depth:17.5mm; Accessory Type:DC Output Module; For Use With:Crouzet Solid State Relays; No. of Digital Inputs:1; No. of Digital Outputs:1
CRYDOM DRODC5 Input/Output Relay, 3A, DIN Rail, Red. More details: Input/Output Relay Module, Max. Output Amps w/Heat Sink 3, Input Voltage 3.5 to 8VDC, Voltage Output 5 to 48VDC, Case Color Red, Mounting Style DIN Rail, Special Features LED Indicator, Standards UL, CSA, CE

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRODC5