Sensata DP4RSA60E20

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 14mOhm 80C 3PST SPST 73.5mm
$ 399.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSA60E20.

IHS

Datasheet7 pages14 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

Sensata /CrydomDP4R60D20
Ssr Reversing Contactor, Panel Mount, 48Vdc/20A, |Sensata/crydom DP4R60D20
Sensata /CrydomDP4R60E20
CONTACTOR SOLID STATE REVERSING DIN RAIL PANEL MNT SCREW 20A 13-32 VDC DP SERIES
SensataDP4R60D20B
Relay SSR 20mA 15V DC-IN 20A 48V DC-OUT 8-Pin

Descriptions

Descriptions of Sensata DP4RSA60E20 provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 14mOhm 80C 3PST SPST 73.5mm
SOLID STATE CONTACTOR DC REVERSING; Control Voltage Range:18VDC to 32VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:20A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2.5kV
CONTACTORS, SS/SS48V 20A 32VDC CTL; Supply Current:25mA; Supply Voltage:32V DC; Operating Voltage:48V; Load Current Inductive:13A; Load Current Resistive:20A; Contactor Direction:Reversing; Relay Mounting:Panel; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND