Sensata DP4RSA60D20B

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 14mOhm 80C 3PST SPST 73.5mm
$ 393.739

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSA60D20B.

IHS

Datasheet7 pages14 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

Sensata /CrydomDP4R60D20
Ssr Reversing Contactor, Panel Mount, 48Vdc/20A, |Sensata/crydom DP4R60D20
Sensata /CrydomDP4R60E20
CONTACTOR SOLID STATE REVERSING DIN RAIL PANEL MNT SCREW 20A 13-32 VDC DP SERIES
SensataDP4R60D20B
Relay SSR 20mA 15V DC-IN 20A 48V DC-OUT 8-Pin

Descriptions

Descriptions of Sensata DP4RSA60D20B provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 14mOhm 80C 3PST SPST 73.5mm
Relay SSR 1mA 15V DC-IN 20A 48V DC-OUT 8-Pin
SOLID STATE CONTACTOR DC REVERSING; Control Voltage Range:4.5VDC to 15VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:20A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2.5kV
CONTACTORS, SS/B 48V 20A 15VDC CTL; Supply Current:20mA; Supply Voltage:15V DC; Operating Voltage:48V; Load Current Inductive:13A; Load Current Resistive:20A; Contactor Direction:Reversing; Relay Mounting:Panel; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP4RSA60D20B.