SSR, 60A, 200VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 150V DC; Contact Configuration:-; Load Current:60A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:213A