Sensata D1D40K

Ssr Relay, Panel Mount, Ip00, 100Vdc/40A, 3.5-32Vdc In, Fet Output, W/Standoffs
$ 92.505
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D40K.

IHS

Datasheet8 pages8 years ago

element14 APAC

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+45.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sensata D1D40K provided by its distributors.

Ssr Relay, Panel Mount, Ip00, 100Vdc/40A, 3.5-32Vdc In, Fet Output, W/Standoffs
TRANSISTOR OUTPUT SSR 8541.40.95.00 Solid State Relay
SOLID STATE RELAY, 40A, 3.5-32VDC, PANEL; SVHC: No SVHC (07-Jul-2017)
Relay SSR 15mA 100V DC-IN 4-Pin
Transistor Output SSR, 1-Channel, 3750V Isolation
SSR PM IP00 100VDC/40A 3.5-32V
Sensata / Crydom , 1-DC, , 40 A , 100 V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND