Sensata CWU2425P

Solid State Relay Screw Panel Mount, Zero Voltage SCR, 25 A, 48 V dc, 280 V ac
$ 56.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWU2425P.

JRH Electronics

Datasheet8 pages8 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-08-14

Descriptions

Descriptions of Sensata CWU2425P provided by its distributors.

Solid State Relay Screw Panel Mount, Zero Voltage SCR, 25 A, 48 V dc, 280 V ac
Relay SSR 11mA/19mA 48V/280V AC/DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM IP20 SSR 280Vac/ 25A,Univ input,ZC
Sensata Crydom CWU2425P SSR Relay Panel Mount IP20 280VAC 25A Univers
SSR, 280VAC, 25A, ZERO CROSS, IP20; Operating Voltage Min:24VAC; Operating Voltage Max:280VAC; Control Voltage DC Min:20VDC; Control Voltage DC Max:48VDC; Control Voltage AC Min:20VAC; Control Voltage AC Max:280VAC; Contact Configuration:(Not Applicable); Load Current:25A; Switching Mode:Zero Voltage Turn On; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2012); Control Voltage Range:20V AC to 280V AC, 20V DC to 48V DC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND