Sensata CWD4825P

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A rms, 32 V
$ 71.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD4825P.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Electro Sonic

Mouser

Master Electronics

Related Parts

SensataPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Sensata /CrydomHD6025
RELAY, 48 TO 660 V (RMS) @ 47 TO 63 HZ, SOLID STATE, 25 A (RMS) (MAX. LOAD)
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata CWD4825P provided by its distributors.

Solid State Relay Screw Mount, Zero Crossing SCR, 25 A rms, 32 V
Manufacturer Crydom Part No: CWD4825P RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CWD4825 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangement:
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Load Voltage Max. V = 660 / Frequency Max. Hz = 440 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 57.3 / Frequency Min. Hz = 47
RELAY, SOLID STATE, 25A, 480VAC; Series:CW48; Control Voltage Type:DC; Max Load Current RMS:25A; Min Load Current RMS:0.15A; Current, Surge:600A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:10mA; External Depth:58.4mm; External Length / Height:33mm; I2t:1500s; Leakage Current:1mA; Max Load Current:25A; Min Load Current:0.15A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:1200V; Voltage, Control DC Max:32V; Voltage, Control DC Min:4V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND