Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD2425

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 56.61

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD2425.

JRH Electronics

Datasheet8 pages8 years ago

Electro Sonic

Sensata /Crydom

Sager Electronics

Newark

Inventory History

3 month trend:
+11.27%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
Solid state relay, 280 VAC, instantaneous switching, 3-32 VDC, 25 A, PCB mounting, D2425-10
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWD2425 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
CW24 Series 25 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
Solid State Relay Z-Vers. 280V 25A Hocke
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Load Current RMS Min:0.1Arms; Peak Surge Current:600A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 24 / Series = CW / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24
SSR, 25A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:10mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:58.4mm; External Length / Height:33mm; External Width:45.7mm; I2t:1500s; Insulation Resistance:1000Mohm; Leakage Current:1mA; Load Current Max:25A; Load Current Min:0.15A; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Series:CW24; Surge Current:600A; Terminal Type:Screw Type; Voltage Drop @ Rated Current:1.3V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2425.
  • CWD2425..