Sensata CWA2490

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
$ 108.932

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWA2490.

JRH Electronics

Datasheet8 pages8 years ago

Electro Sonic

Sager Electronics

Sensata /Crydom

Mouser

Related Parts

Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Sensata /CrydomD2490-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A

Descriptions

Descriptions of Sensata CWA2490 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
CW24 Series 90 A 24 to 280 V Zero Cross AC Control Solid State Relay Panel Mt
SSR Relay, Panel Mount, IP20, 280VAC/90A, 90-280VAC In, Zero Cross
Relay SSR 6mA 280V AC-IN 90A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:90A; Load Current RMS Min:0.25Arms; Peak Surge Current:1350A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 280VAC, 280VAC, 90A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:90A; Switching Mode:Zero Crossing; Relay Terminals:Screw
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa
RELAY, SOLID STATE, 90A, 240VAC; Series:CW24; Control Voltage Type:AC; Max Load Current RMS:90A; Min Load Current RMS:0.25A; Current, Surge:1350A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:24V; Terminal Type:Screw Type; Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Control Current Typ:6mA; External Depth:58.4mm; External Length / Height:33mm; I2t:7560s; Input Impedance:21.7kohm; Leakage Current:1mA; Max Load Current:90A; Min Load Current:0.25A; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Blocking:600V; Voltage, Control AC Max:280V; Voltage, Control AC Min:90V; Voltage, Drop @ Rated Current:1.3V; Width, External:45.7mm; dv/dt:500V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWA2490.
  • CWA2490..