Sensata CTRB6025

Solid State Relays - Industrial Mount 600V/25A 90-140A Cin put 90mm 3ph DR Z
$ 276.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CTRB6025.

JRH Electronics

Datasheet6 pages9 years ago

Electro Sonic

Farnell

TME

Master Electronics

Related Parts

SensataCTRD6025
Solid state relay, 4-32 VDC, zero voltage switching, 48-600 VAC, 25 A, DIN rail, CTRD6025
Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT
Teledyne RelaysC3P24D25C
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 8-Pin SIP
RELAY; SSR; GEN PURP; CUR-RTG 3A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 5 PIN

Descriptions

Descriptions of Sensata CTRB6025 provided by its distributors.

Solid State Relays - Industrial Mount 600V/25A 90-140A Cin put 90mm 3ph DR Z
RELAY, SOLID STATE, 600 V/25 A, 90-140 AC INPUT, 90MM, 3 PHASE, DR, Z
Ratings 25A per phase 600 VAC DIN-RAIL or Panel Mount
Solid State Relay, 3 Phase, Box Clamp, DIN Rail, SCR
Ssr, Din Rail Mount, 600Vac, 140Vac, 25A
SSR RELAY 3-PHASE DIN RAIL M DIN RAIL MOUNT SSR
RELAY SSR CONTACT 3PH 25A 600VAC
SSR, 3PH, DIN, 600V/25A, ZC; Control Voltage Type:AC; Control Voltage Range:90Vrms to 140Vrms; Operating Voltage Range:48Vrms to 600Vrms; Peak Surge Current:300A; Load Current:25A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE; Approval Category:UL Recognised; External Depth:123.4mm; External Length / Height:91.2mm; External Width:90mm; Insulation Resistance:10000Mohm; Load Current Min:0.1A; Mounting Type:DIN Rail / Panel; No. of Phases:Three; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:600V; RMS Load Voltage Min:48V; Terminal Type:Box Clamp; Voltage Drop @ Rated Current:1.35V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND