Sensata CMD4825

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 530Vac/25A, 3-32Vdc In, Zero
$ 217.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMD4825.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataH12D4825D
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-15DC;Vol-Rtg 48-530AC;Pnl-Mnt
Sensata /CrydomHA4825E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 25A
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata CMD4825 provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 530Vac/25A, 3-32Vdc In, Zero
Relay SSR 30mA 32V DC-IN 25A 530V AC-OUT 4-Pin
SOLID STATE RELAY, 25 AMP, 480VAC
Trigger Output SSR, 1-Channel, 4000V Isolation
RELAY SSR SCR 25A 530V PNL MNT
SCR OUTPUT ZERO CROSS TURN ON BOX CLAMP TERM
Ratings from 25A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - LED input status indicator - Zero-crossing (resistive loads) or random-fire (inductive loads) output - IP20 touch-safe housing - standard box-clamp connecti

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND