Sensata C53TP25CH-10

TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant COMPLEX Solid State Relay 80C 4000V 0.02A
$ 257.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata C53TP25CH-10.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-04-21

Related Parts

Sensata /CrydomA53TP25D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
SensataD53TP25D
Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomB53TP25CH
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/25A,140V,ZC+TP
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 25A 200-480VAC, WITH HEAT SINK, DIN MOUNT

Descriptions

Descriptions of Sensata C53TP25CH-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant COMPLEX Solid State Relay 80C 4000V 0.02A
Solid State Relays - Industrial Mount 530VAC 25A 3-PH SSR Ran
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/25A 280VAC IN
Solid-State Relay; Control Voltage Range:180VAC to 260VAC; Operating Voltage Range:48VAC to 530VAC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:AC; Relay Terminals:Screw; Load Current RMS Min:0.1A
Manufacturer Crydom Part No: C53TP25CH-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: C53TP25C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 180 - 280 V Maximum Output Current: 25(RMS) A Circuit Ar
CRYDOM C53TP25CH10 Solid State Relay, 180 to 260VAC, 25A. More details: Solid State Relay, Max. Output w/Heat Sink 25A, Input Voltage 180 to 260VAC, Voltage Output 48 to 530VAC, Turns On At Random Cross, 3 Phase, Switch Type SCR, Mounting Flange, Finger Safe Yes, Case Color Gray, Standards UL, CE, Includes Thermal Pad

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • C53TP25CH10