Sensata 84130104

DC Output Module Output Module 3A 5 ~ 60VDC Output 4 ~ 32VDC Supply
$ 62.25

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84130104.

JRH Electronics

Datasheet4 pages9 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.87%

Supply Chain

Introduction Date2016-08-09

Descriptions

Descriptions of Sensata 84130104 provided by its distributors.

DC Output Module Output Module 3A 5 ~ 60VDC Output 4 ~ 32VDC Supply
I/O Module Relays Output Module 22mA 4000Vrms DIN Rail
SOLID STATE RELAY, 32 VDC, SPST-NO, 3A/60V, DC SWITCHING, 841 SERIES
OUTPUT MODULE GMS-ODC DIN R AILMT 17.5MM 60VDC/3A 4-32
Output Mod GMS-ODC DIN 60VDC/3A 4-32VDC
RS APAC
DIGITAL I/O MODULE, 32VDC, DIN RAIL
Mounting Type = DIN Rail Mount / Width mm = 65 / Series = GMS / Length mm = 17.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 81 / Load Voltage Max. V = 60 / Load Current Min. mA = 10 / Load Current Max. A = 3 / Load Voltage Min. V = 5

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84130104.