Sensata 6411

Relay SSR 20mA 5V DC-IN 3.5A 140V DC-OUT 5-Pin
$ 62.662
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 6411.

IHS

Datasheet2 pages25 years ago

JRH Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sensata 6411 provided by its distributors.

Relay SSR 20mA 5V DC-IN 3.5A 140V DC-OUT 5-Pin
Module; Buffered AC Output; 5 VDC; 75 muA (Sink) @ 0.8 V; 5 mA (Max.) Off-State
I/O Modules SSR (I/O MODULE) 12-140 V
Output Module Buffered 140VAC 5VDC Non-invert
Out.Mod.Buff., 140VAC, 5VDC non-inv.
Sensata /Crydom
OUTPUT MODULE BUFFERED 140VA I/O MODULE
CST Crydom Buffered I/O Module
OUTPUT MODULE AC STD 20MA 5VDC
Manufacturer Crydom Part No: 6411 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(Min) V Family: 6411 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 5(Typ) V Maximum Output Current: 3.5 A Circuit Arrangement: N/A Max
I/O Module; Leaded Process Compatible:No; No. of Analog Outputs:1; No. of Digital Inputs:1; No. of Outputs:1; Output Current:3.5A; Output Current Max:3.5A; Output Current Min:0.02A; Output Type:AC; Output Voltage:140V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6411.