Sensata 3F20-4

EMI noise suppression filters for SSRs in single-phase and three-phase systems
$ 74.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 3F20-4.

IHS

Datasheet3 pages8 years ago

element14 APAC

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.22%

Supply Chain

Introduction Date2003-11-17

Descriptions

Descriptions of Sensata 3F20-4 provided by its distributors.

EMI noise suppression filters for SSRs in single-phase and three-phase systems
EMI Filter Noise Suppression 25dB 475Vrms Wire Lead Flange Mount
Relay Sockets & Hardware FILTER EMI W/NUETRAL FOR 3PH SSR
EMI NOISE FILTER THREE PHASEN ACCESSORY
FILTER EMI W/NEUTRAL FOR 3PH SSR
Filter Type = EMI Filter / Voltage Rating - AC V = 475 / Termination Type = Wire Lead / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 52 / Width mm = 42 / Height mm = 28

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND