Sensata /Cynergy3 SSF212X100

Sensor, Float, Horz ext mnt, 50VA, SPNO, SS 1/2in. NPT plug, Wire leads
$ 123.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 SSF212X100.

Master Electronics

Datasheet1 page16 years ago
Datasheet1 page14 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-55.02%

Related Parts

TE ConnectivityG-NSDOG2-200
DOG2 Mems Series Inclinometer, Dual Axis, +/- 90 Range, +8 30VDC Supply, CANJ1939 Fixed Output

Descriptions

Descriptions of Sensata /Cynergy3 SSF212X100 provided by its distributors.

Sensor, Float,Horz ext mnt,50VA,SPNO,SS 1/2in. NPT plug,Wire leads
Level Switch Dimensions ø x L: 17 x 102 mm Operating temperature: -20...120 °C Connection: XLPE Cable 1 m Housing Material: Stainless Steel Mounting aperture ø: 15 mm Switching power: 50 VA
FLOAT SWITCH, HORIZ; Operating Pressure Max:5bar; Sensor Body Material:Stainless Steel; Output Current:500mA; Product Range:SSF212 Series; SVHC:No SVHC (17-Dec-2015); Body Material:Stainless Steel; Contact Configuration:1NO / 1NC;

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC