Sensata /Cynergy3 S8-2405VU

High Voltage Relay; SPST; NO; 5kV Isolation; 24V Coil; UL
$ 20.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 S8-2405VU.

Master Electronics

Datasheet1 page9 years ago

Newark

TME

Inventory History

3 month trend:
+2.11%

Descriptions

Descriptions of Sensata /Cynergy3 S8-2405VU provided by its distributors.

High Voltage Relay; SPST; NO; 5kV Isolation; 24V Coil; UL
Reed Relay Dimensions L x W x H: 30 x 10 x 12 mm Temperature range: -40 ... 85 °C Contacts: 1 Make Contact (NO) Rcoil: 1550 Ohm Ucoil: 24 VDC
Reed Relay, Spst-No, 1A, 350Vdc, Th; Contact Configuration:spst-No; Coil Voltage:24Vdc; Product Range:s8 Series; Relay Mounting:through Hole; Coil Resistance:1.55Kohm; Switching Current Max:1A; Switching Voltage Max:350Vdc Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC