Sensata /Cynergy3 S8-0504

Relay, Reed, Spst-no, 350VDC, 1A, Tht
$ 13.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 S8-0504.

TME

Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Sensata /Cynergy3 S8-0504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sensata /Cynergy3 S8-0504 provided by its distributors.

RELAY, REED, SPST-NO, 350VDC, 1A, THT
Sensata / Cynergy 3 , 5V , , 1 A
Reed Relay, Spst-No, 5Vdc, 1A, Th; Contact Configuration:spst-No; Coil Voltage:5Vdc; Product Range:s8 Series; Relay Mounting:through Hole; Coil Resistance:120Ohm; Switching Current Max:1A; Switching Voltage Max:350Vdc Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC