Sensata /Cynergy3 S2-12P

SPST Reed Relay; 0.5 A ac; 0.7 A dc; 12V dc
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 S2-12P.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-45.65%

Descriptions

Descriptions of Sensata /Cynergy3 S2-12P provided by its distributors.

SPST Reed Relay; 0.5 A ac; 0.7 A dc; 12V dc
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 144mW (Coil), 0.7A (Contact), 350VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Reed Relay, Spst-No, 12Vdc, 0.7A, Th; Contact Configuration:spst-No; Coil Voltage:12Vdc; Product Range:s2 Series; Relay Mounting:through Hole; Coil Resistance:1Kohm; Switching Current Max:700Ma; Switching Voltage Max:350Vdc Rohs Compliant: Yes

Images

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC