Sensata /Cynergy3 RSF77Y100GV

CYNERGY3 RSF77Y100GV Sensor, Float Switch, Spst-no/nc, Pvdfnew
$ 45.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 RSF77Y100GV.

element14 APAC

Datasheet2 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Sensata /Cynergy3 RSF77Y100GV provided by its distributors.

CYNERGY3 RSF77Y100GV SENSOR, FLOAT SWITCH, SPST-NO/NC, PVDFNew
RSF70 SPST-NC/NO Panel Mount M16x2Thread Active Liquid Level Sensor 600mA 300VAC 300VDC -10C~105C Polyvinylidene Fluoride (PVDF)
Sensor, Float Switch, Spst-No/nc, Pvdf; Operating Pressure Max:-; Sensor Body Material:pvdf (Polyvinylidene Fluoride); Output Current:600Ma; Product Range:rsf70 Series Rohs Compliant: Yes
Level Switch Dimensions ø x L: 23 x 88 mm Operating temperature: -10...105 °C Connection: Teflon Cable 1 m Housing Material: Polyvinylidene Fluoride (PVDF) Mounting aperture ø: 23 mm Switching power: 25 VA

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF77Y100GV.