Sensata /Cynergy3 RSF66A50A150P

Dual Point Float Switch 240VAC/120VDC 0.6A (2) SPST Make on Rise/Break on Rise
$ 68.1
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 RSF66A50A150P.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-13.02%

Descriptions

Descriptions of Sensata /Cynergy3 RSF66A50A150P provided by its distributors.

Dual Point Float Switch 240VAC/120VDC 0.6A (2) SPST Make on Rise/Break on Rise
SENSOR, FLOAT SWITCH, PPS, 120VDC
25VA PVC Plug 50MM 150MM 2 LEVEL SWITCH IN PPS
Sensata / Cynergy3 , RSF66P, , +85¡ãC, 2
Sensata / Cynergy3 RSF66A50A150P 浮球开关
RS APAC
DL PNT FLOATSWITCH 184MM TOTAL L
Sensor, Float Switch, Pps, 120Vdc; Operating Pressure Max:-; Sensor Body Material:pps (Polyphenylene Sulfide); Output Current:-; Product Range:rsf66P Series; External Length:184Mm; Supply Voltage Dc Max:120V Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC