Sensata /Cynergy3 RSF58Y100RC

Sensor; Vert; Spno 25VA; Ul Pp; 1 Metre Pvc 16/0.2 Wires; Nitrile Seal
$ 23.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 RSF58Y100RC.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+6.42%

Descriptions

Descriptions of Sensata /Cynergy3 RSF58Y100RC provided by its distributors.

SENSOR; VERT; SPNO 25VA; UL PP; 1 METRE PVC 16/0.2 WIRES; NITRILE SEAL
Sensor, Float Switch, Spst-No/nc, Pp Rohs Compliant: Yes
Sensata / Cynergy3 , RSF50, , +100¡ãC, NO/NC
SPNO 25VA PP PVC NIT SEAL VERTICAL FLOAT SWITCH
Sensata / Cynergy3 RSF58Y100RC フロートスイッチ
Compact Internal Fitting Vertical
FLOATSWITCH VERT .6A NO/NC POLY
Vert, SPNO 25VA, PP, 1 metre PV
Level Switch Dimensions ø x L: 27 x 66 mm Operating temperature: -20...100 °C Connection: PVC Cable 1 m Housing Material: Polypropylene (PP) Mounting aperture ø: 12.7 mm Switching power: 25 VA

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC