Level Switch Dimensions ø x L: 30 x 70 mm Operating temperature: -20...100 °C Connection: PVC Cable 1 m Housing Material: Polypropylene (PP) Mounting aperture ø: 12.7 mm Switching power: 25 VA
FLOAT SWITCH, VERT; Operating Pressure Max:-; Sensor Body Material:PP (Polypropylene); Output Current:600mA; Product Range:RSF50 Series; SVHC:No SVHC (17-Dec-2015); AC Power:25VA; Approval Bodies:UL; Body Material:PP (Polypropylene); Colour:Opaque; Contact Configuration:1NO; Contact Current AC Max:0.6A; Contact Voltage AC Max:240V; External Length / Height:70mm; Fixing Hole Diameter:12.2mm; Float Diameter:27mm; Lead Length:1m; Material:Polypropylene; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Power Rating:25VA; Sensor Output:SPST-NO / SPST-NC; Specific Gravity of Liquid Min:0.80; Switching Voltage AC / DC Max:28VDC; Switching Voltage AC / DC Min:48VAC
Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names: