Sensata /Cynergy3 RSF47Y100GF

CYNERGY3 RSF47Y100GF. Sensor, Float Switch, Spst-no/nc, Pvdfnew
$ 41.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 RSF47Y100GF.

element14 APAC

Datasheet2 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata /Cynergy3 RSF47Y100GF provided by its distributors.

CYNERGY3 RSF47Y100GF. SENSOR, FLOAT SWITCH, SPST-NO/NC, PVDFNew
Sensor, Float Switch, Spst-No/nc, Pvdf; Operating Pressure Max:-; Sensor Body Material:pvdf (Polyvinylidene Fluoride); Output Current:600Ma; Product Range:rsf40 Series Rohs Compliant: Yes
Level Switch Dimensions ø x L: 16.5 x 98 mm Operating temperature: -10...105 °C Connection: Teflon Cable 1 m Housing Material: Polyvinylidene Fluoride (PVDF) Mounting aperture ø: 16.5 mm Switching power: 25 VA

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF47Y100GF.