Sensata /Cynergy3 LM10C

Sensor; Cable Float Switch; C/o 10A; Pvccable
$ 145.734
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 LM10C.

element14 APAC

Datasheet2 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+700%

Descriptions

Descriptions of Sensata /Cynergy3 LM10C provided by its distributors.

SENSOR; CABLE FLOAT SWITCH; C/O 10A; PVCCABLE
Sensata Technologies SPCO, 10Amp Switch with 5M PVC cable
SENSOR, FLOAT SWITCH, SPDT, PE
Float Switch,SPNO,10A,5M Cable,PVC
Sensata / Cynergy3 PE , LM, +55¡ãC
Float Switch Dimensions ø x L: 75 x 129 mm Operating temperature: 0...55 °C Material: Polyethylene Connection: PVC Cable 5 m Output: Change-Over Contact (CO) Protection rating: IP68 Switching power: 750 VA

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC