Sensata /Cynergy3 LLF74Y100RN

Ext Low level float switch, 25VA, PP, 1m PVC 16/0.2, nitrile gasket
$ 28.288
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 LLF74Y100RN.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Sensata /Cynergy3 LLF74Y100RN provided by its distributors.

Ext Low level float switch, 25VA, PP, 1m PVC 16/0.2, nitrile gasket
Float Sw, Pp, 25Va, Spst, Wire Lead; Operating Pressure Max:-; Sensor Body Material:pp (Polypropylene); Output Current:600A; Product Range:llf70 Series Rohs Compliant: Yes
Level Sensor Operating temperature: -20...100 °C Colour: White Connection: 2-Wire Cable Housing Material: Polypropylene (PP) Length, probe: 53 mm Mounting aperture ø: 25 mm Switching power: 25 VA

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLF74Y100RN.