Sensata /Cynergy3 LLF73H100RN

Ext Low level float switch, 100VA, Nylon, 1m PVC 16/0.2, nitrile gasket
$ 33.414
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 LLF73H100RN.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Sensata /Cynergy3 LLF73H100RN provided by its distributors.

Ext Low level float switch, 100VA, Nylon, 1m PVC 16/0.2, nitrile gasket
Level Sensor Operating temperature: -20...75 °C Colour: Black Connection: 2-Wire Cable Housing Material: Polyamide (PA/Nylon) Length, probe: 53 mm Mounting aperture ø: 25 mm Switching power: 100 VA
Float Sw, Nylon, 100Va, Spst, Wire Lead; Operating Pressure Max:-; Sensor Body Material:nylon (Polyamide); Output Current:1A; Product Range:llf70 Series; Svhc:no Svhc (15-Jan-2018) Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLF73H100RN.