Sensata /Cynergy3 LFS-04

Bulk LFS Active Aluminium Liquid Flow Sensor 3/4 0.75 19.05mm BSP 230V 150C 750FF
$ 278.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 LFS-04.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata /Cynergy3 LFS-04 provided by its distributors.

Bulk LFS Active Aluminium Liquid Flow Sensor 3/4 0.75 19.05mm BSP 230V 150C 750FF
Paddle Flow Switch 19.0-83.3 lpm 20 bar SPDT 3/4 in. BSP 230VAC/DC 1A IEC IP65
Flow Sensor Measuring range: 15.2...121.2 L/min Operating temperature: -30...75 °C Material, sensor: Stainless steel Electrical connection: DIN 43650A Plug Housing Material: Aluminium (Al) Protection rating: IP65

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFS04