Sensata /Cynergy3 IPSL-G0500-5

Pressure Sensor 500 mbarg 9-32 VDC IP65 1/4 in. Male BSP 303 Stainless Steel Housing
$ 197.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 IPSL-G0500-5.

Master Electronics

Datasheet2 pages11 years ago
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /Cynergy3IPSL-A0500-5
Low Range Pressure Trans. 0-500mbarA 4-20mA DIN plug 1/4"BSP

Descriptions

Descriptions of Sensata /Cynergy3 IPSL-G0500-5 provided by its distributors.

Pressure Sensor 500 mbarg 9-32 VDC IP65 1/4 in. Male BSP 303 Stainless Steel Housing
CYNERGY3 IPSL-G0500-5 Pressure Sensor, Calibrated, With Serial Number, Current, 500 mbar, Gauge, 32 VDC, G1/4 (1/4" BSP)
Pressure Transducer Medium temperature: -40...+125 °C Operating temperature: -20 ... 80 °C Pressure measurement range: 0 ... 500 mbar Accuracy: 0.25 % Dimensions ø x H: 24 x 112 mm Operating voltage: 9...32 VDC Electrical connection: DIN 43650A Plug Housing Material: Stainless Steel Measurand: Gauge Pressure Output: 4 ... 20 mA Pressure connection: G1/4" Protection rating: IP65 No. of analogue outputs: 1 No. of digital outputs: 0

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC