Sensata /Cynergy3 FS15A

Flow Sensor, SPNO, 15mm Pipe, 1A, 25cm Cable, WRAS Approval
$ 29.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 FS15A.

element14 APAC

Datasheet1 page14 years ago

Newark

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-91.18%

Descriptions

Descriptions of Sensata /Cynergy3 FS15A provided by its distributors.

Flow Sensor,SPNO,15mm Pipe,1A,25cm Cable,WRAS Approval
Flow Sensor Operating pressure: ≤ 10 bar Operating temperature: -20...85 °C Connection: PVC Cable 0.25 cm Housing Material: Polyoxymethylene (Acetal/POM) Output: Make Contact (NO) Switching power: 25 VA
Flow Switch, 15Mm, 2L/min, 10Bar; Flow Rate:0.3L/min; Flow Rate Max:2L/min; Pressure Max:10Bar; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Accuracy %:-; Port Size:15Mm; Product Range:fs15; Svhc:no Svhc (17-Dec-201

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS15A.