Sensata /Cynergy3 DBT71210FU

Relay; Reed; SPST N/C 10kV Isolation 12V Coil (Flying Lead) UL
$ 64.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DBT71210FU.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata /Cynergy3 DBT71210FU provided by its distributors.

Relay; Reed; SPST N/C 10kV Isolation 12V Coil (Flying Lead) UL
Reed Relay Dimensions L x W x H: 60 x 15.8 x 18.5 mm Temperature range: -20 ... +70 °C Contacts: 1 Break Contact (NC) Pitch: 2.54 mm Rcoil: 240 Ohm Ucoil: 12 VDC
Reed Relay, Spst-Nc, 7Kv, 2A, Th; Contact Configuration:spst-Nc; Coil Voltage:12Vdc; Product Range:da Series; Relay Mounting:through Hole; Coil Resistance:240Ohm; Switching Current Max:2A; Switching Voltage Max:7Kv Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBT71210FU.