Sensata /Cynergy3 DAT72410F-HR

Reed Relay 24VDC 780Ohm 2A SPST-NO(60x15.8)mm THT
$ 69.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 DAT72410F-HR.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata /Cynergy3 DAT72410F-HR provided by its distributors.

Reed Relay 24VDC 780Ohm 2A SPST-NO(60x15.8)mm THT
10KV 24V SPNO Tungsten - Flying Lead HV contact connection - HRs
Sensata / Cynergy3 , 24V , , 2 A
Reed Relay, Spst-No, 7Kv, 2A, Th; Contact Configuration:spst-No; Coil Voltage:24Vdc; Product Range:d-Hr Series; Relay Mounting:through Hole; Coil Resistance:780Ohm; Switching Current Max:2A; Switching Voltage Max:7Kv Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAT72410F-HR.